TE Connectivity CONSMA Series Connector Cable Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 815-239
- Mfr. Part No.:
- CONSMA005
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 20 units)*
PHP18,261.69
(exc. VAT)
PHP20,453.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,261.69 | PHP913.085 |
*price indicative
- RS Stock No.:
- 815-239
- Mfr. Part No.:
- CONSMA005
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 13.5 x 6.4 x 6.4 | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | CONSMA | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 13.5 x 6.4 x 6.4 | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series CONSMA | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity bulkhead jack is designed to provide reliable connectivity in RF applications with a 50-ohm impedance, enabling seamless signal transmission across compatible cables.
Features threaded coupling mechanism for secure attachment
Supports operation at frequencies up to 12 GHz
Constructed from brass with a nickel plating for enhanced durability
Compatible with RG 174, RG 188, and RG 316 cable types
Related links
- Amphenol RF SMA Series Coaxial Connector Cable Female SMA Right Angle Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Solder
- RS PRO Coaxial Connector Cable Female SMA Straight Body Solder
- Radiall SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Rosenberger SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- TE Connectivity SMA Series Connector Assembly Board Female SMA Straight Body Solder
- Cinch SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- TE Connectivity 221607 Series Connector Cable Female BNC Straight Body Solder
