TE Connectivity 221607 Series Connector Cable Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 815-065
- Mfr. Part No.:
- 221607-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 100 units)*
PHP27,521.82
(exc. VAT)
PHP30,824.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,521.82 | PHP275.218 |
*price indicative
- RS Stock No.:
- 815-065
- Mfr. Part No.:
- 221607-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 26.59 mm | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Silver | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Polarity | Normal | |
| Contact Gender | Female | |
| Series | 221607 | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 26.59 mm | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Silver | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Polarity Normal | ||
Contact Gender Female | ||
Series 221607 | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity BNC Series Coaxial Connector Cable Female BNC Straight Body Solder
- Amphenol RF BNC Series Coaxial Connector Cable Female BNC Straight Body Solder
- RS PRO Coaxial Connector Cable Female BNC Straight Body Solder
- TE Connectivity CONSMA Series Connector Cable Female SMA Straight Body Solder
- Amphenol RF BNC Series Coaxial Connector Cable Female BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Female BNC Straight Body Clamp
- TE Connectivity BNC Series Coaxial Connector Panel Mount Female BNC Straight, Straight Body Solder
- TE Connectivity BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
