RND SHV Series Bulkhead Connector Bulkhead Mount Male SHV, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 805-087
- Mfr. Part No.:
- RND 205-01522
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
PHP82,104.72
(exc. VAT)
PHP91,957.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP82,104.72 | PHP821.047 |
*price indicative
- RS Stock No.:
- 805-087
- Mfr. Part No.:
- RND 205-01522
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Coaxial Connector Type | SHV | |
| Product Type | Bulkhead Connector | |
| Mount Type | Bulkhead Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Bulkhead | Yes | |
| Operating Frequency | 300MHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Crimp | |
| Series | SHV | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Coaxial Connector Type SHV | ||
Product Type Bulkhead Connector | ||
Mount Type Bulkhead Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Bulkhead Yes | ||
Operating Frequency 300MHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature 155°C | ||
Termination Type Crimp | ||
Series SHV | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RND bulkhead mount connector ensures reliable connectivity in high voltage applications, operating safely at voltages up to 3500V RMS while maintaining electrical isolation through barriers. Its coaxial design enhances performance and durability.
Handles high voltage applications up to several kilovolts
Maintains integrity and electrical isolation when passing through barriers
Follows a coaxial configuration for reliable connectivity
Related links
- RND BNC Series Connector Chassis Mount Female BNC Straight Body Crimp
- RND TNC Series Jack Cable Male TNC Straight Body Crimp
- RND BNC Series Connector Panel Mount Female BNC Angled Body Crimp
- RND White
- Radiall RP-SHV Series Coaxial Connector Panel Mount Male SHV Straight Body Solder Cup
- Radiall RP-SHV Series Coaxial Connector Cable Male SHV Straight Body Crimp
- Molex 73276 Series Coaxial Connector Bulkhead Mount Female N Type Straight Body Crimp
- Huber+Suhner 16_SHV Series Coaxial Connector Cable Male SHV Right Angle Body Crimp
