RND BNC Series Connector Panel Mount Female BNC, 50 Ω, Angled Body Crimp
- RS Stock No.:
- 804-958
- Mfr. Part No.:
- RND 205-00471
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP666.63
(exc. VAT)
PHP746.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP666.63 |
| 10 - 24 | PHP613.16 |
| 25 + | PHP553.22 |
*price indicative
- RS Stock No.:
- 804-958
- Mfr. Part No.:
- RND 205-00471
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Coaxial Connector Type | BNC | |
| Product Type | Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Angled | |
| Cable Type | RG-174U | |
| Operating Frequency | 3GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Series | BNC | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Coaxial Connector Type BNC | ||
Product Type Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Angled | ||
Cable Type RG-174U | ||
Operating Frequency 3GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Series BNC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The RND connector is a male BNC 50 Ω angled device designed for high-frequency applications, ensuring reliable connectivity and performance up to 3 GHz.
Brass/Nickel-plated housing material enhances durability
Gold-plated contacts ensure optimal conductivity
Teflon insulation material supports high-frequency use
Impedance of 50 Ω optimises signal integrity
Crimp connection for both cable and shield ensures secure attachment
Compatible with RG-174U cable type, enhancing versatility
Related links
- RND BNC Series Connector Chassis Mount Female BNC Straight Body Crimp
- RND SHV Series Bulkhead Connector Bulkhead Mount Male SHV Straight Body Crimp
- RND TNC Series Jack Cable Male TNC Straight Body Crimp
- Staubli BNC Series Coaxial Connector Panel Mount Female BNC, Straight Body Crimp
- Radiall BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- Cinch BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- Rosenberger BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- Telegartner BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
