RND BNC Series Connector Chassis Mount Female BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 804-930
- Mfr. Part No.:
- RND 205-00436
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP463.79
(exc. VAT)
PHP519.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP463.79 |
| 10 - 24 | PHP426.90 |
| 25 + | PHP384.49 |
*price indicative
- RS Stock No.:
- 804-930
- Mfr. Part No.:
- RND 205-00436
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Chassis Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | RG-174U | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | BNC | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Chassis Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type RG-174U | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Polarity Standard | ||
Contact Gender Female | ||
Series BNC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The RND female BNC connector designed for reliable connections in RF applications, featuring a sturdy construction and optimal impedance for enhanced signal integrity.
Constructed with a brass housing and nickel plating for durability
Operates efficiently at frequencies up to 4 GHz
Insulated with Teflon for superior dielectric performance
Related links
- RND BNC Series Connector Panel Mount Female BNC Angled Body Crimp
- RND SHV Series Bulkhead Connector Bulkhead Mount Male SHV Straight Body Crimp
- RND TNC Series Jack Cable Male TNC Straight Body Crimp
- RND White
- Staubli BNC Series Coaxial Connector Panel Mount Female BNC, Straight Body Crimp
- Rosenberger BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- Radiall BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
- Cinch BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Crimp
