Molex
- RS Stock No.:
- 694-229
- Mfr. Part No.:
- 73116-0016
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 box of 80 units)*
PHP21,291.05
(exc. VAT)
PHP23,845.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP21,291.05 | PHP266.138 |
*price indicative
- RS Stock No.:
- 694-229
- Mfr. Part No.:
- 73116-0016
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Select all | ||
|---|---|---|
Brand Molex | ||
- COO (Country of Origin):
- TW
The Molex MCRF Right-Angle Plug to Pigtail is expertly designed for seamless connectivity in RF applications. This high-performance cable assembly features a 230.13mm length and an impedance of 50 Ohms, ensuring optimal signal integrity. With a single-ended connector configuration and robust materials, including phosphor bronze and liquid crystal polymer, this product promises durability and reliability. It is particularly suited for scenarios requiring Compact connections and is classified under RF Cable Assemblies. Although designated as Not Recommended For New Design, its specific features can still cater to existing applications where proven solutions are essential.
230.13mm cable length optimises spacing in tight installations
Single-ended connector design facilitates easy integration
Constructed from high quality phosphor bronze for enhanced durability
Liquid crystal polymer resin provides superior environmental resistance
Impedance of 50 Ohms supports efficient RF signal transmission
Gold plating on connectors enhances mating performance and longevity
Lightweight at 0.754g for minimal impact on connected devices
Related links
- Molex
- Molex 73116 Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series Cable Assembly Free Hanging Male Micro Miniature Coaxial Connector Straight Body Cable
- Molex 73116 Series 0.81 Coax Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series Cable Assembly Female MCRF to Pigtail, 152.4 mm 50 Ω
- Molex 73116 Series Cable Assembly Male MCRF to Free End, 230 mm 50 Ω
- Molex 73116 Series Connector Cable Male MCRF to Pigtail, 304.8 mm 50 Ω
- Molex 73116 Series Cable Assembly Male MCRF to Male MCRF, 120 mm 50 Ω
