Molex

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP16,464.19

(exc. VAT)

PHP18,439.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP16,464.19PHP329.284

*price indicative

RS Stock No.:
691-798
Mfr. Part No.:
73116-0017
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

COO (Country of Origin):
TW
The Molex MCRF Right-Angle Plug to Pigtail RF Cable Assembly is specifically designed for streamlined connectivity in RF applications. This high-performance component features a 304.80 mm length and a unique right-angle configuration, making it Ideal for spaces where standard connectors may not fit. With excellent impedance of 50 Ohms, it facilitates optimal signal transmission at frequencies reaching up to 6 GHz, ensuring reliable performance in demanding environments. Crafted from premium materials including phosphor bronze and liquid crystal polymer, this assembly not only meets rigorous industry standards but also stands out with its low-halogen properties, enhancing its suitability for eco-conscious applications. Its individual packaging ensures protection and convenience during installation.

High performance RF cable assembly for versatile connectivity

Right-angle design facilitates installation in tight spaces

Impedance of 50 Ohms ensures reliable signal transmission

Supports frequencies up to 6 GHz for optimal performance

Constructed from Durable phosphor bronze for enhanced durability

Features low-halogen materials, suitable for eco-friendly projects

Individually packaged for protection and ease of handling

Ideal for use in RF applications requiring precise specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy