Taoglas CAB.6280 Series, 200 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-929
- Mfr. Part No.:
- CAB.6280
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP369.98
(exc. VAT)
PHP414.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP369.98 |
| 10 - 24 | PHP326.59 |
| 25 - 99 | PHP292.33 |
| 100 - 499 | PHP237.51 |
| 500 + | PHP230.66 |
*price indicative
- RS Stock No.:
- 690-929
- Mfr. Part No.:
- CAB.6280
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.37 Coax | |
| Cable Length | 200mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.6280 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.37 Coax | ||
Cable Length 200mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.6280 | ||
The Taoglas Cable Assembly features an I-PEX MHF I (U.FL compatible) connector on one end and an RP-SMA(F) Bulkhead Straight connector on the other. It uses a 1.37mm diameter black coaxial cable, 200mm in length, with a right-angle (R/A) orientation on the I-PEX side and a straight orientation on the RP-SMA(F) side.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.6262 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01082 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01088 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01085 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6260 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01087 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01081 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01079 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
