Taoglas CAB.01081 Series, 150 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-947
- Mfr. Part No.:
- CAB.01081
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
PHP205.23
(exc. VAT)
PHP229.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 95 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP205.23 | - |
| 10 - 24 | PHP180.03 | 12% |
| 25 - 99 | PHP162.02 | 21% |
| 100 - 499 | PHP131.41 | 35% |
| 500 + | PHP127.80 | 37% |
*price indicative
- RS Stock No.:
- 690-947
- Mfr. Part No.:
- CAB.01081
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.37 Coax | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.01081 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.37 Coax | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.01081 | ||
The Taoglas Cable Assembly features IPEX MHF4L (HSC compatible) connectors on both ends, with a 1.37mm black coaxial cable. It is designed for high-frequency RF applications, providing secure and reliable connections between components in compact devices, such as antennas and modules.
Gold connector
Right angled orientation
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.01087 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01079 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01084 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6235 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01078 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6174 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01082 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6030 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
