Taoglas CAB.6235 Series, 150 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP367.55

(exc. VAT)

PHP411.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP367.55-
10 - 24PHP356.513%
25 - 99PHP345.825%
100 - 499PHP335.468%
500 +PHP325.4011%

*price indicative

RS Stock No.:
690-935
Mfr. Part No.:
CAB.6235
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

1.37 Coax

Cable Length

150mm

Standards/Approvals

No

Jacket Colour

Black

Series

CAB.6235

The Taoglas Cable Assembly features an I-PEX MHF I (U.FL compatible) connector on one end and an RP-SMA(F) Bulkhead Straight connector on the other. It uses a 1.37mm diameter black coaxial cable, measuring 150mm in length. The assembly has a right-angle (R/A) orientation on the I-PEX end and a straight orientation on the RP-SMA(F) Bulkhead end, designed for various RF applications.

Gold connector

ISO 9001:2015 certified

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy