Taoglas CAB.01085 Series, 200 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-926
- Mfr. Part No.:
- CAB.01085
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP372.62
(exc. VAT)
PHP417.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP372.62 | - |
| 10 - 24 | PHP361.44 | 3% |
| 25 - 99 | PHP350.61 | 5% |
| 100 - 499 | PHP340.09 | 8% |
| 500 + | PHP329.90 | 11% |
*price indicative
- RS Stock No.:
- 690-926
- Mfr. Part No.:
- CAB.01085
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 1.37 Coax | |
| Cable Length | 200mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.01085 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 1.37 Coax | ||
Cable Length 200mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.01085 | ||
The Taoglas Cable Assembly features an IPEX MHFI (U.FL) connector on one end and a black SMA(F) Bulkhead Straight connector on the other, with a 1.37mm coaxial cable. It is ideal for connecting compact RF components such as antennas and devices, ensuring reliable signal transmission in wireless applications.
Gold connector
Right angled orientation
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.6262 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01088 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01082 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6280 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6260 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01087 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01081 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01079 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
