Taoglas CAB.6260 Series, 200 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-838
- Mfr. Part No.:
- CAB.6260
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 25 more to save PHP70.75
View bulk pricing optionsSubtotal (1 unit)*
PHP94.15
(exc. VAT)
PHP105.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP94.15 | - |
| 25 - 99 | PHP91.32 | PHP70.75 |
| 100 - 499 | PHP88.58 | PHP557.00 |
| 500 - 999 | PHP85.93 | PHP4,110.00 |
| 1000 + | PHP83.36 | PHP10,790.00 |
*price indicative
- RS Stock No.:
- 690-838
- Mfr. Part No.:
- CAB.6260
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.37 Coax | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.6260 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.37 Coax | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.6260 | ||
The Taoglas Cable Assembly features I-PEX MHF I (U.FL compatible) connectors on both ends, using a 1.37mm diameter black coaxial cable. It is 200mm in length with a right-angle (R/A) orientation on both ends, suitable for various RF applications.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.6262 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01088 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01082 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01085 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6280 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01087 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01081 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01078 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
