Huber+Suhner 30 BNC Series, 5 m Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 619-594
- Mfr. Part No.:
- 30 BNC -1-500-21/133 50 OHM
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
PHP8,543.88
(exc. VAT)
PHP9,569.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,543.88 |
*price indicative
- RS Stock No.:
- 619-594
- Mfr. Part No.:
- 30 BNC -1-500-21/133 50 OHM
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Series | 30 BNC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Series 30 BNC | ||
- COO (Country of Origin):
- PL
Related links
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner 30 BNC Series Black, Terminated
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Clamp
- Huber+Suhner BNC Series Coaxial Connector PCB Female BNC Right Angle Body Through Hole
- Huber+Suhner BNC Series Coaxial Connector PCB Female BNC Straight Body Through Hole
