Hama 75 Ω Coaxial Cable, 1.5 m White
- RS Stock No.:
- 325-134
- Mfr. Part No.:
- 00205045
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP1,191.40
(exc. VAT)
PHP1,334.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 21 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,191.40 |
*price indicative
- RS Stock No.:
- 325-134
- Mfr. Part No.:
- 00205045
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 1.5m | |
| Jacket Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 1.5m | ||
Jacket Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Hama Antenna Cable is designed to transmit audio and video signals between devices, such as from an antenna socket to a television. Its has 90 decibel screening rate i.e. dense braiding + extra strong shielding foil for protection from electromagnetic interference.
Double shielding for good reduction of electromagnetic interference
For devices with a 9.5 mm coax connection
