Hama 75 Ω Coaxial Cable, 1.5 m White
- RS Stock No.:
- 324-966
- Mfr. Part No.:
- 00205056
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP1,390.11
(exc. VAT)
PHP1,556.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,390.11 |
*price indicative
- RS Stock No.:
- 324-966
- Mfr. Part No.:
- 00205056
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 1.5m | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
The Hama Antenna Cable is designed to transmit audio and video signals between devices, such as from an antenna socket to a television. Its high quality materials and shielded lines for excellent picture and sound quality without interference.
Coaxial cable structure reproduces clear treble and rich bass
Ferrite core for decimating remaining interference and for good signal transmission
Flexible materials guarantee optimum kink protection and prevent cable breakage
For devices with a 9.5 mm coax connection
