Hama 75 Ω Coaxial Cable, 15 m White
- RS Stock No.:
- 325-139
- Mfr. Part No.:
- 00205050
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP2,709.74
(exc. VAT)
PHP3,034.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,709.74 |
*price indicative
- RS Stock No.:
- 325-139
- Mfr. Part No.:
- 00205050
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 15m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 15m | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
The Hama Antenna Cable is designed to transmit audio and video signals between devices, such as from an antenna socket to a television. Its has 90 decibel screening rate i.e. dense braiding + extra strong shielding foil for protection from electromagnetic interference.
Double shielding for good reduction of electromagnetic interference
For devices with a 9.5 mm coax connection
Related links
- Hama 75 Ω Coaxial Cable, 15 m White
- Hama 75 Ω Coaxial Cable, 3 m White
- Hama 75 Ω Coaxial Cable, 10 m White
- Hama 75 Ω Coaxial Cable, 5 m White
- Hama 75 Ω Coaxial Cable, 1.5 m White
- NewLink 50 Ω Coaxial Cable 26 AWG
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, UTP PVC
