Hama 75 Ω Coaxial Cable, 1.5 m Grey, Black
- RS Stock No.:
- 324-972
- Mfr. Part No.:
- 00205070
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP2,166.99
(exc. VAT)
PHP2,427.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,166.99 |
*price indicative
- RS Stock No.:
- 324-972
- Mfr. Part No.:
- 00205070
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey, Black | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 1.5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey, Black | ||
- COO (Country of Origin):
- CN
The Hama Antenna Cable is designed to transmit audio and video signals between devices, such as from an antenna socket to a television. Its high tech cable sheath, reinforced with aramid fibbers, ensures exceptional sturdiness, heat resistance, and long lasting durability. With a 120 dB screening rate, featuring two layers of high density braiding and shielding foil, it effectively protects against electromagnetic interference.
Coaxial cable structure reproduces clear treble and rich bass
Robust metal plug with the best shielding for reliable signal transmission
Gold plated plug with low contact resistance for secure signal transmission
Flexible materials guarantee optimum kink protection and prevent cable breakage
Elegant and flexible fabric jacket for additional kink protection
For devices with a 9.5 mm coax connection
Related links
- Hama 75 Ω Coaxial Cable, 1.5 m White
- Phoenix Contact SAC Sensor Actuator Cable 0.34 mm² CSA 22 AWG Grey, Black Polyurethane Sheath
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14251 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyvinyl Chloride
- Phoenix Contact 14149 6 Core Power Cable Black 6mm² 85 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyvinyl Chloride
