Hama 75 Ω Coaxial Cable, 1.5 m White
- RS Stock No.:
- 324-967
- Mfr. Part No.:
- 00205063
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP1,083.09
(exc. VAT)
PHP1,213.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,083.09 |
*price indicative
- RS Stock No.:
- 324-967
- Mfr. Part No.:
- 00205063
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 1.5m | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
The Hama Antenna Cable is designed for transmitting audio and video signals, such as between an antenna socket, satellite receiver, and TV. It features a 90 decibel screening rate, achieved through dense braiding and extra strong shielding foil, providing excellent protection against electromagnetic interference.
Double shielding for good reduction of electromagnetic interference
For devices with F connection
Related links
- Hama 75 Ω Coaxial Cable, 1.5 m White
- Hama 75 Ω Coaxial Cable Black
- Hama 75 Ω Coaxial Cable, 3 m White
- Hama 75 Ω Coaxial Cable, 15 m White
- Hama 75 Ω Coaxial Cable, 10 m White
- Hama 75 Ω Coaxial Cable, 5 m White
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable White RJ45 Male to RJ45 Male, UTP PVC
