L-Com Straight 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 671-799
- Mfr. Part No.:
- BA589
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,566.00
(exc. VAT)
PHP1,753.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,566.00 |
| 10 + | PHP1,436.82 |
*price indicative
- RS Stock No.:
- 671-799
- Mfr. Part No.:
- BA589
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC T Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | BA | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC T Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Standards/Approvals RoHS Compliant | ||
Series BA | ||
Contact Material Gold Plated Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter TNC Male SMA Female is used to connect TNC male interfaces to SMA female connectors in RF systems requiring compact and secure signal transitions. The adapter supports low-loss signal transmission across 50 Ohm networks in wireless, broadcast, and test environments. It is commonly used in antenna setups and communication equipment.
Connector configuration TNC Male to SMA Female
Impedance rating 50 Ohm
Compact inline design for direct coupling
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- Keysight Technologies Straight Coaxial Adapter 1GHz
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz
- RS PRO Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight Coaxial Adapter Female Female
