TE Connectivity 75 Ω Coaxial Adapter
- RS Stock No.:
- 671-481
- Mfr. Part No.:
- 2501435-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP862.10
(exc. VAT)
PHP965.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP862.10 |
| 10 - 24 | PHP793.14 |
| 25 + | PHP698.80 |
*price indicative
- RS Stock No.:
- 671-481
- Mfr. Part No.:
- 2501435-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | Bulkhead | |
| Impedance | 75Ω | |
| Mount Type | Bulkhead Mount | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | SVHC > Threshold: Pb (3.8% in Component Part), Halogen Content Low Bromine/Chlorine - Br and Cl < 900 ppm per homogenous material, 2016 Restricted Materials Above Threshold, BFR /CFR/PVC Free, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not Yet Reviewed, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type Bulkhead | ||
Impedance 75Ω | ||
Mount Type Bulkhead Mount | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals SVHC > Threshold: Pb (3.8% in Component Part), Halogen Content Low Bromine/Chlorine - Br and Cl < 900 ppm per homogenous material, 2016 Restricted Materials Above Threshold, BFR /CFR/PVC Free, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not Yet Reviewed, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity TNC jack to jack bulkhead adapter offers a 75 ohm impedance with an isolated design, ensuring secure and stable connections through panel mounting. It is ideal for applications requiring reliable signal integrity and minimized interference.
Ruggedized RF connector with threaded interface
Mainly used in harsh environments on outdoor equipment
Applications
Wireless Communication & Test and Measurement
Industrial equipment
Aerospace and defence
Heavy machinery
Related links
- TE Connectivity Straight 50 Ω Coaxial Adapter 0GHz, 11 GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- TE Connectivity 75 Ω RF Adapter 2GHz Female Female
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Female
- RS PRO Straight 75 Ω Coaxial Adapter 1GHz Female Female
- Schneider Electric Straight Coaxial Adapter
