Linx Straight RF Adapter
- RS Stock No.:
- 600-505
- Mfr. Part No.:
- 2441535-1
- Manufacturer:
- Linx
Subtotal (1 box of 100 units)*
PHP2,190,190.54
(exc. VAT)
PHP2,453,013.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,190,190.54 | PHP21,901.905 |
*price indicative
- RS Stock No.:
- 600-505
- Mfr. Part No.:
- 2441535-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | RF Adapter | |
| Adapter Type | ML 51 J to RF Switch 6 | |
| Converts From Type | ML 51 | |
| Converts to Type | Switch | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type RF Adapter | ||
Adapter Type ML 51 J to RF Switch 6 | ||
Converts From Type ML 51 | ||
Converts to Type Switch | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The Linx Test Probe Receptacle is an RF adapter designed for ML51 Jack to RF Switch connections, ensuring seamless signal transitions in high-frequency applications. Its robust brass construction enhance durability and stability. It is without funnel entry.
RoHS compliant
REACH compliant
Related links
- Linx Straight RF Adapter
- Linx Straight Adapter
- Linx Straight Adapter 50GHz
- Linx Straight Adapter 40GHz
- Linx Straight Adapter 27GHz
- Linx RF CA Series Coaxial Cable Assembly Female 2.4 mm Straight Body
- Linx 2441 Series between Series Adapter Male Straight Body
- Linx 1.85mm Series between Series Adapter Straight Body
