Linx Straight Adapter 27GHz
- RS Stock No.:
- 600-500
- Mfr. Part No.:
- 2441538-1
- Manufacturer:
- Linx
Subtotal (1 box of 200 units)*
PHP1,583,396.97
(exc. VAT)
PHP1,773,404.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,583,396.97 | PHP7,916.985 |
*price indicative
- RS Stock No.:
- 600-500
- Mfr. Part No.:
- 2441538-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Adapter | |
| Adapter Type | SMA | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Orientation | Straight | |
| Operating Frequency | 27GHz | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Adapter | ||
Adapter Type SMA | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Orientation Straight | ||
Operating Frequency 27GHz | ||
- COO (Country of Origin):
- CN
The Linx SMA Female to Floating Blind Mate SMA Male Adapter is designed for high-frequency RF applications, ensuring seamless signal transitions. With a 50-ohm impedance. Its straight orientation and robust stainless steel construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Related links
- Linx Straight Adapter 40GHz
- Linx Straight Adapter
- Linx Straight Adapter 50GHz
- Linx Straight RF Adapter
- Linx 2441 Series between Series Adapter Male Straight Body
- Linx 2441 Series Coaxial Connector Panel Mount Female Coaxial PCB Connector Straight Body PCB
- Linx 1.85mm Series between Series Adapter Straight Body
- Linx 2441 Series Coaxial Connector Push-in Male SMPM Straight Body PCB
