Linx Straight Adapter
- RS Stock No.:
- 600-503
- Mfr. Part No.:
- 2441543-1
- Manufacturer:
- Linx
Subtotal (1 box of 200 units)*
PHP2,015,737.61
(exc. VAT)
PHP2,257,626.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,015,737.61 | PHP10,078.688 |
*price indicative
- RS Stock No.:
- 600-503
- Mfr. Part No.:
- 2441543-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Adapter Type | Male to Female | |
| Product Type | Adapter | |
| Converts From Type | N | |
| Converts to Type | N | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Adapter Type Male to Female | ||
Product Type Adapter | ||
Converts From Type N | ||
Converts to Type N | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The Linx RF adapter designed for N-type connectors, facilitating seamless transitions between N female and quick-lock N male interfaces. It ensures reliable signal transmission with a 50-ohm impedance, making it suitable for high-frequency applications. The robust construction enhance durability and performance in demanding environments.
Straight Body Orientation
Number of Position 1
RoHS compliant
REACH compliant
Related links
- Linx Straight Adapter 27GHz
- Linx Straight Adapter 40GHz
- Linx Straight Adapter 50GHz
- Linx Straight RF Adapter
- Linx 2441 Series between Series Adapter Male Straight Body
- Linx 2441 Series Coaxial Connector Panel Mount Female Coaxial PCB Connector Straight Body PCB
- Linx 1.85mm Series between Series Adapter Straight Body
- Linx 2441 Series Coaxial Connector Push-in Male SMPM Straight Body PCB
