Linx Straight Adapter 50GHz
- RS Stock No.:
- 600-502
- Mfr. Part No.:
- 2441542-1
- Manufacturer:
- Linx
Subtotal (1 box of 200 units)*
PHP3,213,570.44
(exc. VAT)
PHP3,599,198.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,213,570.44 | PHP16,067.852 |
*price indicative
- RS Stock No.:
- 600-502
- Mfr. Part No.:
- 2441542-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Adapter | |
| Converts From Type | 2.4 mm Jack | |
| Converts to Type | 2.4 mm Plug | |
| Orientation | Straight | |
| Operating Frequency | 50GHz | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Adapter | ||
Converts From Type 2.4 mm Jack | ||
Converts to Type 2.4 mm Plug | ||
Orientation Straight | ||
Operating Frequency 50GHz | ||
- COO (Country of Origin):
- CN
The Linx In-Series Adapter is designed for 2.4mm Jack to 2.4mm Plug connections, ensuring seamless signal transitions in high-frequency applications. With a 50-ohm impedance. Its slide-on coupling mechanism enhance durability and ease of use.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Related links
- Linx Straight Adapter 27GHz
- Linx Straight Adapter 40GHz
- Linx Straight Adapter
- Linx Straight RF Adapter
- Linx 2441 Series between Series Adapter Male Straight Body
- Linx 1.85mm Series between Series Adapter Straight Body
- Linx Straight 20 GHz Female Female
- Linx 2441 Series Coaxial Connector Push-in Male SMPM Straight Body PCB
