Siretta Straight Coaxial Adapter Female Male
- RS Stock No.:
- 554-234
- Mfr. Part No.:
- ADAPT/QMAF/N-TYPEM
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,142.68
(exc. VAT)
PHP1,279.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,142.68 |
| 5 + | PHP1,108.57 |
*price indicative
- RS Stock No.:
- 554-234
- Mfr. Part No.:
- ADAPT/QMAF/N-TYPEM
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Adapter | |
| Adapter Type | QMA Female to N Type Male | |
| Converts From Type | QMA | |
| Converts to Type | N Plug | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 31.1mm | |
| Standards/Approvals | RoHS | |
| Series | ADAPT | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Adapter | ||
Adapter Type QMA Female to N Type Male | ||
Converts From Type QMA | ||
Converts to Type N Plug | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Male | ||
Contact Material Beryllium Copper Alloy | ||
Length 31.1mm | ||
Standards/Approvals RoHS | ||
Series ADAPT | ||
- COO (Country of Origin):
- TW
The Siretta RF adapters are used to connect different configurations of cable termination together or to offer the ability to swap out or change the length of an RF link.
Brass body
Brass shell
Related links
- Siretta Right Angle Coaxial Adapter Female Male
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight Coaxial Adapter Female Male
- Siretta Straight Coaxial Adapter Female Female
- Siretta Straight Coaxial Adapter Male Female
- Siretta Straight SMA Connector Female Male
- Siretta Straight SMA Connector Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
