Siretta Straight Coaxial Adapter Female Male
- RS Stock No.:
- 554-240
- Mfr. Part No.:
- ADAPT/QMAF/SMAM/RP
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save PHP1,245.80
View bulk pricing optionsSubtotal (1 unit)*
PHP656.99
(exc. VAT)
PHP735.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 89 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP656.99 | - |
| 10 - 49 | PHP532.41 | PHP1,245.80 |
| 50 - 99 | PHP407.09 | PHP12,495.00 |
| 100 + | PHP315.15 | PHP34,184.00 |
*price indicative
- RS Stock No.:
- 554-240
- Mfr. Part No.:
- ADAPT/QMAF/SMAM/RP
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Adapter | |
| Adapter Type | QMA Plug to SMA Plug | |
| Converts From Type | QMA | |
| Converts to Type | SMA | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Body Plating | Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Male | |
| Series | ADAPT | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Length | 23.1mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Adapter | ||
Adapter Type QMA Plug to SMA Plug | ||
Converts From Type QMA | ||
Converts to Type SMA | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Body Plating Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Male | ||
Series ADAPT | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Length 23.1mm | ||
- COO (Country of Origin):
- TW
The Siretta RF adapters are used to connect different configurations of cable termination together or to offer the ability to swap out or change the length of an RF link.
Brass body
Teflon insulator
Related links
- Siretta Straight Coaxial Adapter Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight Coaxial Adapter Female Female
- Siretta Right Angle Coaxial Adapter Female Male
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight Coaxial Adapter Male Female
- Siretta Straight SMA Connector Female Male
