Siretta Straight Coaxial Adapter Female Female

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP892.79

(exc. VAT)

PHP999.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP892.79-
5 +PHP866.102%

*price indicative

RS Stock No.:
554-237
Mfr. Part No.:
ADAPT/QMAF/N-TYPEF
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Adapter

Adapter Type

QMA Female to N Type Female

Converts From Type

QMA

Converts to Type

N Jack

Orientation

Straight

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Length

27.6mm

Standards/Approvals

RoHS

Contact Material

Brass

Series

ADAPT

COO (Country of Origin):
TW
The Siretta RF adapters are used to connect different configurations of cable termination together or to offer the ability to swap out or change the length of an RF link.

Brass body

Brass pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy