Subtotal (1 unit)*
PHP7,279.21
(exc. VAT)
PHP8,152.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,279.21 |
*price indicative
- RS Stock No.:
- 920-543
- Mfr. Part No.:
- AC 03R
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Holding Force | 500N | |
| Material | Steel | |
| Standards/Approvals | REACH | |
| Series | AC 03R | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Holding Force 500N | ||
Material Steel | ||
Standards/Approvals REACH | ||
Series AC 03R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Sauter screw tension clamp is a robust fastening solution designed for tension tests, combining precision and reliability in a Compact form.
Dimensions fully mounted at 50x41x34 mm (WxDxH)
Constructed from Durable steel for enhanced longevity
Houses a threaded hole M6 for effective force dissipation
Accommodates a maximum clamp width of 50 mm and clamping width of 4.5 mm
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
