Kern Clamp Clamp
- RS Stock No.:
- 920-542
- Mfr. Part No.:
- AC 03
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,462.44
(exc. VAT)
PHP16,197.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,462.44 |
*price indicative
- RS Stock No.:
- 920-542
- Mfr. Part No.:
- AC 03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Holding Force | 500N | |
| Material | Steel | |
| Standards/Approvals | REACH | |
| Series | AC 03 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Holding Force 500N | ||
Material Steel | ||
Standards/Approvals REACH | ||
Series AC 03 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Sauter screw tension clamp designed for precision tension tests, ensuring reliable and accurate clamping in various applications.
Constructed from robust steel for enhanced durability
Compact dimensions of 50x41x34 mm facilitate versatile use
Accommodates maximum clamp width of 50 mm and clamping width of 4.5 mm
Supports a tensile/compressive force of up to 5 kN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
