Bessey Clamp Clamp
- RS Stock No.:
- 708-923
- Mfr. Part No.:
- TW20-15-8KLI-SET
- Manufacturer:
- Bessey
Subtotal (1 set)*
PHP9,272.31
(exc. VAT)
PHP10,384.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP9,272.31 |
*price indicative
- RS Stock No.:
- 708-923
- Mfr. Part No.:
- TW20-15-8KLI-SET
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Clamping Force | 500N | |
| Material | Steel | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Clamping Force 500N | ||
Material Steel | ||
Length 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Clamping Elements for Multifunction Tables offer unparalleled precision and reliability for various clamping applications. Designed specifically for use with multifunction tables such as Festool MFT and Sortimo WorkMo, these clamps effortlessly accommodate hole diameters of 20 mm and require a minimum plate thickness of 19 mm. Manufactured from lightweight magnesium, they provide a stable sliding ARM that ensures rapid, vibration-proof clamping, allowing users to maintain focus on their tasks without distractions. The robust profile, crafted from cold-drawn quality steel, guarantees both quality and safety, making these clamping elements an essential tool for any workshop.
Clamping force of up to 500 N for dependable performance
Lightweight magnesium construction promotes ease of handling without compromising strength
Stable sliding ARM design ensures swift and secure clamping
Vibration-proof clamping enhances accuracy during operation
Profile MADE from cold-drawn quality steel ensures enhanced durability and safety
Related links
- Bessey 150 mm x 80 mm Table Clamp Lever Handle Clamp
- Bessey 55 mm x 60 mm Spring Clamp Clamp
- Bessey Clamp Clamp
- Bessey 600 mm x 80 mm Quick Clamp Clamp
- Bessey 20 mm x 20 mm Spring Clamp Clamp
- Bessey 300 mm x 80 mm Quick Clamp Clamp Set
- Bessey 35 mm Push Pull Toggle Clamp Clamp
- Bessey 450 mm x 60 mm GearKlamp Transmission Clamp Clamp
