Subtotal (1 unit)*
PHP1,365.57
(exc. VAT)
PHP1,529.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,365.57 |
*price indicative
- RS Stock No.:
- 708-857
- Mfr. Part No.:
- LM25/5
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Finish | Powder Coated | |
| Clamping Force | 1500N | |
| Material | Zinc | |
| Length | 250mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Finish Powder Coated | ||
Clamping Force 1500N | ||
Material Zinc | ||
Length 250mm | ||
Width 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Clamp is engineered to provide a reliable clamping solution for a variety of light-duty applications. Designed for ease of use, this clamp ensures maximum convenience with its small and handy size, making it Ideal for both professional and DIY projects. With a substantial clamping force of up to 1,500 N, it guarantees secure gripping and stability, allowing you to focus on your work without worrying about slippage. Made from toughened die cast zinc and coated with black powder, it offers protection against chemical corrosion while delivering durability for lasting performance.
Compact design makes it small and easy to handle
Manufactured from toughened die cast zinc for enhanced durability
Black powder coating offers protection against chemical corrosion
Supplied with a protective cap for added safety
Lightweight construction facilitates ease of transport and use
Related links
- Bessey Clamp Clamp
- Bessey 500 mm x 140 mm F Clamp Clamp
- Bessey 450 mm x 60 mm GearKlamp Transmission Clamp Clamp
- Bessey 200 mm x 50 mm F Clamp Clamp
- Bessey 600 mm x 80 mm Quick Clamp Clamp
- Bessey 35 mm Push Pull Toggle Clamp Clamp
- Bessey 50 mm x 57 mm Spring Clamp Clamp
- Bessey 300 mm x 120 mm Spring Clamp Clamp
