Kern Clamp Clamp

N

Subtotal (1 unit)*

PHP30,649.93

(exc. VAT)

PHP34,327.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,649.93

*price indicative

RS Stock No.:
863-507
Mfr. Part No.:
AE 03
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Clamp

Sub Type

Clamp

Holding Force

500N

Material

Aluminium

Standards/Approvals

REACH

Series

AE 03

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Sauter tension clamp offers reliable performance for securing components, ensuring optimal force dissipation while maintaining structural integrity.

Constructed from Durable aluminium for longevity

Dimensions are Compact at 42x56x40 mm for versatile use

Designed for a maximum clamp width of 40 mm

Provides clamping width precision of 2.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy