Kern 5 mg Calibration Weight, Class F1
- RS Stock No.:
- 863-161
- Mfr. Part No.:
- 328-03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,122.61
(exc. VAT)
PHP1,257.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,122.61 |
*price indicative
- RS Stock No.:
- 863-161
- Mfr. Part No.:
- 328-03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5mg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5mg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight offers precision in measurement with its well-crafted stainless steel structure designed for reliability in various applications.
Nominal Value of 5 mg provides high accuracy for sensitive weighing tasks
Constructed from polished stainless steel for durability and easy cleaning
Dimensions of 6x6x3 mm ensure compatibility with a range of scales
OIML class F1 compliance guarantees exacting standards in testing
Related links
- Kern 5 mg Calibration Weight, Class F1
- Kern 5 mg Calibration Weight, Class F2
- Kern 5 mg Calibration Weight, Class M1
- Kern 5 mg Calibration Weight, E2
- Kern 2 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class F1
- Kern 50 mg Calibration Weight, Class F1
