Kern 100 mg Calibration Weight, Class F1
- RS Stock No.:
- 920-938
- Mfr. Part No.:
- 328-07
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,122.61
(exc. VAT)
PHP1,257.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,122.61 |
*price indicative
- RS Stock No.:
- 920-938
- Mfr. Part No.:
- 328-07
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100mg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100mg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precisely manufactured reference standard designed for calibrating weighing instruments and ensuring accurate measurements in laboratory and industrial settings.
Minimal permissible tolerance according to OIML is 0.05 mg
Constructed from polished stainless steel for durability and aesthetic appeal
OIML-compliant, ensuring adherence to international standards for accuracy
Dimensions measure 8.5x8.5x4 mm, allowing for Compact storage and manipulation
Related links
- Kern 100 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class F2
- Kern 100 mg Calibration Weight, Class M1
- Kern 100 mg Calibration Weight, E2
- Kern 2 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class F1
- Kern 50 mg Calibration Weight, Class F1
- Kern 200 mg Calibration Weight, Class F1
