Kern 2 mg Calibration Weight, Class F1
- RS Stock No.:
- 920-944
- Mfr. Part No.:
- 328-32
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,812.95
(exc. VAT)
PHP2,030.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,812.95 |
*price indicative
- RS Stock No.:
- 920-944
- Mfr. Part No.:
- 328-32
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2mg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2mg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern test weight is a precise weighing solution designed for calibration and testing, ensuring accuracy in various measuring systems with a nominal Value of 2 mg.
Net weight is approximately 0.05 kg for easy handling
Manufactured from polished stainless steel for durability
OIML class F1 compliant, ensuring high accuracy standards
Volume uncertainty is as low as 0.0001 cm³
Related links
- Kern 2 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class F1
- Kern 50 mg Calibration Weight, Class F1
- Kern 5 mg Calibration Weight, Class F1
- Kern 10 mg Calibration Weight, Class F1
- Kern 200 mg Calibration Weight, Class F1
- Kern 1 mg Calibration Weight, Class F1
