Kern 1 mg Calibration Weight, Class F1
- RS Stock No.:
- 920-943
- Mfr. Part No.:
- 328-31
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,812.95
(exc. VAT)
PHP2,030.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,812.95 |
*price indicative
- RS Stock No.:
- 920-943
- Mfr. Part No.:
- 328-31
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1mg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1mg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern test weight provides precise 1 mg measurements, ensuring accuracy for various weighing applications. It designed to facilitate reliable calibration and verification in laboratory and industrial environments.
Manufactured in stainless steel polished for enhanced durability
Compliant with OIML class F1 standards for reliability
Net and gross weight accuracy of approximately 0.05 kg
Shipping weight includes a volume weight of 0.1 kg
Related links
- Kern 1 mg Calibration Weight, Class F1
- Kern 2 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class F1
- Kern 5 mg Calibration Weight, Class F1
- Kern 10 mg Calibration Weight, Class F1
- Kern 50 mg Calibration Weight, Class F1
- Kern 200 mg Calibration Weight, Class F1
