Fluke I400E Current Clamp, AC Adapter, Voltage Output
- RS Stock No.:
- 790-1256
- Mfr. Part No.:
- I400E
- Manufacturer:
- Fluke
Subtotal (1 unit)*
PHP8,116.00
(exc. VAT)
PHP9,089.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,116.00 |
*price indicative
- RS Stock No.:
- 790-1256
- Mfr. Part No.:
- I400E
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Accuracy | 2.5 % | |
| Maximum Conductor Size | 19.04mm | |
| Cable Length | 1m | |
| Output Type | Voltage | |
| Connector Type | Banana Plug | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Model Number | I400E | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Accuracy 2.5 % | ||
Maximum Conductor Size 19.04mm | ||
Cable Length 1m | ||
Output Type Voltage | ||
Connector Type Banana Plug | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Model Number I400E | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke i400E AC Current Clamp
The Fluke i400E AC Current Clamp is an ideal tool to extend current measurement. The current clamp is designed to work with the most Fluke multimeters or other voltage measurement tools that accepts 19.05 mm shrouded banana plugs and has mV AC measurement functionality.
AC current range: 1 A to 400 A
1 mV/A AC output guarantees easy current readings on you meter
Compatible with most Fluke multimeters or mV ac measurement tools with these features:
400 mV AC range
19.05 mm banana jack inputs
Input accuracy of 2 % or greater to take full advantage of the accuracy of the product
Input impedance of > 1 MΩ
Standards
CAT III 600 V
Related links
- FLIR Current Clamp 3 kA AC Max, Voltage Output
- RS PRO Current Clamp 300 A AC Max, Current/Voltage Output
- Fluke I200S Current Clamp 200 A ac AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- RS PRO Current Clamp 400 A AC Max, Current/Voltage Output
- Fluke I800 Current Clamp 800 A AC Max, Current Output
- Fluke i400 Current Clamp 400 A AC Max, Current Output
- Fluke I200 Current Clamp 240 A AC Max, Current Output

