Elesa Clamp Clamp
- RS Stock No.:
- 830-639
- Mfr. Part No.:
- GG.AL500
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,415.23
(exc. VAT)
PHP3,825.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,415.23 |
*price indicative
- RS Stock No.:
- 830-639
- Mfr. Part No.:
- GG.AL500
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Finish | Zinc Plated Steel | |
| Material | Zinc Plated Steel | |
| Standards/Approvals | RoHS | |
| Length | 98mm | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Finish Zinc Plated Steel | ||
Material Zinc Plated Steel | ||
Standards/Approvals RoHS | ||
Length 98mm | ||
Width 28mm | ||
- COO (Country of Origin):
- IT
The Elesa Latch clamp is designed for secure and tight closure of covers in industrial applications. Manufactured from C10 zinc plated steel with a Durable polyurethane handle, it ensures strength, reliability and ease of use while allowing adjustable positioning for precise fastening.
Polyurethane handle in red colour improves grip
Ensures tight and secure closure of covers
Adjustable pulling hook allows length fine tuning
Suitable for various industrial fastening applications
