Subtotal (1 unit)*
PHP6,756.69
(exc. VAT)
PHP7,567.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,756.69 |
*price indicative
- RS Stock No.:
- 830-638
- Mfr. Part No.:
- GG.AG070
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Jaw Opening | 20mm | |
| Holding Force | 1200N | |
| Finish | Zinc Plated Steel | |
| Material | Zinc Plated Steel | |
| Series | MFC | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Height | 42.5mm | |
| Length | 86mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Jaw Opening 20mm | ||
Holding Force 1200N | ||
Finish Zinc Plated Steel | ||
Material Zinc Plated Steel | ||
Series MFC | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Height 42.5mm | ||
Length 86mm | ||
- COO (Country of Origin):
- IT
The Elesa Push pull clamp is designed for high torque applications, providing secure and reliable clamping in industrial environments. Manufactured from C10 zinc plated steel with a solid base body, it allows effective push and pull operations while ensuring long term durability.
Solid base body supports high resistant torque
Enables both push and pull clamping operations
Provides secure and reliable clamping performance
Suitable for demanding industrial applications
