Elesa 90 ° x 65 mm Clamp Clamp
- RS Stock No.:
- 830-651
- Mfr. Part No.:
- GG.DS287
- Manufacturer:
- Elesa
N
Subtotal (1 unit)*
PHP12,984.14
(exc. VAT)
PHP14,542.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,984.14 |
*price indicative
- RS Stock No.:
- 830-651
- Mfr. Part No.:
- GG.DS287
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 90° | |
| Jaw Depth | 65mm | |
| Holding Force | 3300N | |
| Finish | Stainless Steel | |
| Material | 304 Stainless Steel | |
| Height Under Arm | 36.5mm | |
| Length | 196mm | |
| Series | MOAS-MLX | |
| Width | 44mm | |
| Standards/Approvals | RoHS | |
| Height | 61.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Opening 90° | ||
Jaw Depth 65mm | ||
Holding Force 3300N | ||
Finish Stainless Steel | ||
Material 304 Stainless Steel | ||
Height Under Arm 36.5mm | ||
Length 196mm | ||
Series MOAS-MLX | ||
Width 44mm | ||
Standards/Approvals RoHS | ||
Height 61.5mm | ||
- COO (Country of Origin):
- IT
The Elesa Horizontal toggle clamp is designed for secure and controlled clamping in demanding industrial applications. It ensures safe operation with enhanced stability and user protection, making it suitable for environments subject to vibration and repetitive use.
Polyurethane handle in red colour improves grip
Anti release lever prevents accidental opening
Protects operator fingers during operation
Controlled lever movement reduces impact from side thrust
