Teng Tools x 80 mm Clamp Clamp
- RS Stock No.:
- 838-117
- Mfr. Part No.:
- CMQL450
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,762.74
(exc. VAT)
PHP6,454.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,762.74 |
*price indicative
- RS Stock No.:
- 838-117
- Mfr. Part No.:
- CMQL450
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Depth | 80mm | |
| Clamping Force | 1780N | |
| Series | CMQ | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Depth 80mm | ||
Clamping Force 1780N | ||
Series CMQ | ||
- COO (Country of Origin):
- TW
The Teng Tools quick clamp offers robust clamping capability, Ideal for both internal and external applications. Its innovative design ensures a powerful and comfortable user experience for precise clamping in various projects.
Fast action lever clamp enables efficient operation
Unique design allows for effective application of clamping force
Top-mounted lever provides quick and comfortable handling
Easy release button facilitates swift unclamping
Protective caps safeguard items during clamping
Bi-material grip enhances user comfort and control
