Subtotal (1 unit)*
PHP18,207.67
(exc. VAT)
PHP20,392.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,207.67 |
*price indicative
- RS Stock No.:
- 708-925
- Mfr. Part No.:
- KFP
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Holding Force | 75kg | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Holding Force 75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Bessey Panel Carrier is a robust and versatile tool designed for the secure lifting and carrying of diverse panel materials, including wood sheets, chipboard panels, glass, and plexiglass. With a load-bearing capacity of 75 kg, this product ensures safety and efficiency in transport and handling tasks. Featuring a high-friction rubber coating on the clamping jaws, it provides a firm grip that prevents slippage, making it an Ideal choice for both professional tradespeople and DIY enthusiasts alike. Engineered for strength and reliability, this is the perfect companion for those requiring quick and safe movement of heavy panels, ensuring peace of mind during any project.
Specifically designed for safe handling of various panel materials
High-friction rubber coating on the clamping jaws for enhanced grip
Ensures secure transport to prevent damage and accidents
Related links
- Bessey Clamp Clamp
- Bessey 300 mm x 140 mm F Clamp Clamp
- Bessey 35 mm Push Pull Toggle Clamp Clamp
- Bessey 600 mm x 80 mm Quick Clamp Clamp
- Bessey 500 mm x 140 mm F Clamp Clamp
- Bessey 450 mm x 60 mm GearKlamp Transmission Clamp Clamp
- Bessey 25 mm Push Pull Toggle Clamp Clamp
- Bessey 300 mm x 120 mm Spring Clamp Clamp
