Subtotal (1 unit)*
PHP3,451.88
(exc. VAT)
PHP3,866.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,451.88 |
*price indicative
- RS Stock No.:
- 708-848
- Mfr. Part No.:
- LM30/10
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Finish | Powder Coated | |
| Material | Zinc | |
| Clamping Force | 1500N | |
| Length | 300mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Finish Powder Coated | ||
Material Zinc | ||
Clamping Force 1500N | ||
Length 300mm | ||
Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bessey Clamp is designed for quick and efficient clamping applications, making it the go-to choice for both professional tradespeople and DIY enthusiasts. This robust tool boasts a remarkable clamping force of up to 1,500 N, ensuring a secure hold on various materials. Constructed from toughened die cast zinc, the clamp is coated with black powder to resist chemical corrosion, ultimately extending its lifespan. Lightweight and compact, its easy to handle and Ideal for use in tight spaces, giving you the versatility needed for a wide range of projects. With its protective cap feature, the clamp not only prioritises safety but also ensures optimal performance during every use.
Manufactured from toughened die cast zinc for exceptional durability
Coated with black powder to prevent chemical corrosion and wear
Comes with a protective cap to enhance safety during operation
Compact size allows for use in constrained workspaces
Related links
- Bessey Clamp Clamp
- Bessey 500 mm x 140 mm F Clamp Clamp
- Bessey 450 mm x 60 mm GearKlamp Transmission Clamp Clamp
- Bessey 600 mm x 80 mm Quick Clamp Clamp
- Bessey 300 mm x 140 mm F Clamp Clamp
- Bessey 35 mm Push Pull Toggle Clamp Clamp
- Bessey 300 mm x 120 mm Spring Clamp Clamp
- Bessey 300 mm x 90 mm Quick Clamp Clamp
