Elesa Hinge
- RS Stock No.:
- 830-477
- Mfr. Part No.:
- 425982
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP5,365.34
(exc. VAT)
PHP6,009.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,365.34 | PHP536.534 |
*price indicative
- RS Stock No.:
- 830-477
- Mfr. Part No.:
- 425982
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Finish | Matt | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Finish Matt | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
- COO (Country of Origin):
- IT
The Elesa Lift off hinge is manufactured from glass Fibre reinforced polyamide based SUPER technopolymer, providing exceptional strength and durability for industrial applications. Its design allows easy removal of doors or panels while ensuring reliable performance during repeated use.
Ensures high strength and durability
Black colour provides consistent industrial appearance
Matte finish improves surface durability
Enables easy removal of doors and panels
