Subtotal (1 pack of 20 units)*
PHP8,820.22
(exc. VAT)
PHP9,878.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,820.22 | PHP441.011 |
*price indicative
- RS Stock No.:
- 830-467
- Mfr. Part No.:
- 425512
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Finish | Matt | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Finish Matt | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Length 40mm | ||
- COO (Country of Origin):
- IT
The Elesa Hinge is manufactured from glass Fibre reinforced polyamide based SUPER technopolymer, delivering exceptional strength and durability for demanding industrial applications. Its robust design ensures reliable operation and long term performance, while maintaining consistent functionality in repetitive use conditions.
Ensures high strength and durability
Black colour provides consistent industrial appearance
Matte finish improves surface durability
Suitable for repeated opening and closing applications
