Subtotal (1 pack of 10 units)*
PHP11,421.28
(exc. VAT)
PHP12,791.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,421.28 | PHP1,142.128 |
*price indicative
- RS Stock No.:
- 830-464
- Mfr. Part No.:
- 423311
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Finish | Matt | |
| Material | Polyamide Based Technopolymer | |
| Standards/Approvals | RoHS | |
| Length | 48.5mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Finish Matt | ||
Material Polyamide Based Technopolymer | ||
Standards/Approvals RoHS | ||
Length 48.5mm | ||
Width 70mm | ||
- COO (Country of Origin):
- IT
The Elesa Hinge is manufactured from high resilience polyamide based technopolymer, ensuring durability and consistent performance in industrial applications. Its robust construction supports smooth operation and long term reliability, making it suitable for repeated opening and closing tasks.
High resilience polyamide based technopolymer construction
Black colour provides consistent industrial appearance
Matte finish improves surface durability
Suitable for repeated opening and closing applications
