Bessey 35 mm x 37 mm Clamp Clamp
- RS Stock No.:
- 708-838
- Mfr. Part No.:
- XC3
- Manufacturer:
- Bessey
Subtotal (1 unit)*
PHP391.02
(exc. VAT)
PHP437.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 58 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP391.02 |
*price indicative
- RS Stock No.:
- 708-838
- Mfr. Part No.:
- XC3
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Jaw Opening | 35mm | |
| Jaw Depth | 37mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Jaw Opening 35mm | ||
Jaw Depth 37mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Spring Clamp is designed for versatile and lightweight clamping solutions, making it a go-to tool for both professionals and hobbyists. Its ergonomic design ensures that it fits comfortably in your hand, allowing for effortless handling during use. Ideal for tasks requiring reliable and consistent clamping pressure, this tool features a large opening width capability, ensuring it can securely grasp various materials. With infinitely variable adjustments available, users can tailor the clamping force to the specific requirements of delicate workpieces, ensuring they are protected during tasks. This spring clamp makes handling and clamping work a breeze, proving that size isnt everything in effective workshop tools.
Infinitely variable adjustment allows for precise control of clamping pressure
Equipped with protective caps, ensuring delicate workpieces are safeguarded
Extremely sturdy construction contributes to long-lasting durability
Compact design makes it easy to store and transport without hassle
