Bessey 25 mm x 30 mm Clamp Clamp
- RS Stock No.:
- 708-914
- Mfr. Part No.:
- XC2
- Manufacturer:
- Bessey
Subtotal (1 unit)*
PHP338.05
(exc. VAT)
PHP378.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP338.05 |
*price indicative
- RS Stock No.:
- 708-914
- Mfr. Part No.:
- XC2
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Jaw Opening | 25mm | |
| Jaw Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Jaw Opening 25mm | ||
Jaw Depth 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Spring Clamps are designed for flexible and lightweight clamping solutions. These Compact yet powerful clamps fit comfortably in your hand, ensuring ease of use even when managing larger opening widths. They offer consistent one-handed clamping performance, allowing for effortless adjustments in various tasks. With protective caps in place, these clamps ensure delicate workpieces are safeguarded against damage during usage. The thoughtful design highlights that performance and efficiency can come in a small package.
Lightweight design ensures ease of handling during use
Ergonomically shaped for comfortable grip and control
Equipped with powerful clamping force even for larger tasks
Infinitely variable adjustment for precise positioning
Protective caps provide security for delicate materials
Sturdy construction guarantees durability and longevity
