Bessey 75 mm x 70 mm Clamp Clamp
- RS Stock No.:
- 708-863
- Mfr. Part No.:
- XC7
- Manufacturer:
- Bessey
This image is representative of the product range
Subtotal (1 unit)*
PHP742.42
(exc. VAT)
PHP831.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP742.42 |
*price indicative
- RS Stock No.:
- 708-863
- Mfr. Part No.:
- XC7
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 75mm | |
| Jaw Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Opening 75mm | ||
Jaw Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Spring Clamp is designed for flexible and featherlight clamping, making it an indispensable tool for both professionals and DIY enthusiasts. Its ergonomically crafted design ensures that it fits comfortably in your hand, allowing for effortless one-handed operation even with large opening widths. This clamp features infinitely variable adjustment capabilities and protective caps, guaranteeing that even delicate workpieces receive the utmost care during clamping. Whether you are working on intricate projects or simply need reliable support, this spring clamp provides the perfect balance of functionality and ease of use.
One-handed operation is possible even with large openings
Infinitely variable adjustment allows for customised clamping
Protective caps safeguard delicate surfaces from damage
Extremely sturdy construction for reliable performance
Ideal for a range of tasks, from woodworking to crafting
