Bessey 55 mm x 60 mm Clamp Clamp
- RS Stock No.:
- 708-845
- Mfr. Part No.:
- XCL2
- Manufacturer:
- Bessey
Subtotal (1 unit)*
PHP471.92
(exc. VAT)
PHP528.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP471.92 |
*price indicative
- RS Stock No.:
- 708-845
- Mfr. Part No.:
- XCL2
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Jaw Opening | 55mm | |
| Jaw Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Jaw Opening 55mm | ||
Jaw Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Spring Clamps are designed for flexible and featherlight clamping, offering exceptional ease of handling even with larger opening widths. Their Compact size ensures they fit comfortably in your hand, allowing powerful, one handed clamping with each use. With infinitely variable adjustment capabilities and protective caps, these clamps safeguard delicate workpieces, proving that size isn't everything in the world of clamping tools.
Long, pointed clamping ARM for access in tight spaces
Large throat depth provides effective clamping in borderless areas
Soft, slip-proof grip pads enhance user comfort and control
Versatile design supports both light and heavy-duty clamping tasks
Protective caps ensure delicate workpieces remain undamaged during clamping
Related links
- Bessey 55 mm x 60 mm Spring Clamp Clamp
- Bessey 160 mm x 60 mm Clamp Clamp
- Bessey 55 mm x 30 mm Mitre Clamp Clamp
- Bessey 55 mm x 37 mm Spring Clamp Clamp
- Bessey 120 mm x 60 mm Track/Table Screw Clamp Clamp
- Bessey 150 mm x 60 mm Quick Clamp Clamp
- Bessey 120 mm x 60 mm Lever Clamp Clamp
- Bessey 160 mm x 60 mm Track/Table Screw Clamp Clamp
